7985I2520Z | Screws, Threaded Rods
Pan head screw, TX, M2.5, Ø 5 mm, 20 mm, steel, galvanized, DIN 7985, 7985I2520Z
Order No.: 14H9037
EAN: 4099889497861
MPN:
7985I2520Z
Unit Price (€ / pc.)
0.1749 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1749 €
100 pcs.
0.1595 €
1000 pcs.
0.1404 €
5000 pcs.
0.1249 €
10000 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M2.5 | |
Length | 20 mm | |
diameter | 5 mm | |
Head shape | oval-head | |
Material | steel, galvanized | |
Standard number | DIN 7985 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |