7985I2510Z | Screws, Threaded Rods
Pan head screw, TX, M2.5, Ø 5 mm, 10 mm, steel, galvanized, DIN 7985, 7985I2510Z
Order No.: 14H9034
EAN: 4099889497830
MPN:
7985I2510Z
Unit Price (€ / pc.)
0.1583 € *
Available: 24 pcs.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
100 pcs.
0.1452 €
1000 pcs.
0.1261 €
5000 pcs.
0.1131 €
10000 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M2.5 | |
Length | 10 mm | |
diameter | 5 mm | |
Head shape | oval-head | |
Material | steel, galvanized | |
Standard number | DIN 7985 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |