7985I0530Z | Screws, Threaded Rods
Pan head screw, TX, M5, Ø 10 mm, 30 mm, steel, galvanized, DIN 7985/ISO 7045, 7985I0530Z
Order No.: 14H8942
EAN: 4099889497397
MPN:
7985I0530Z
As a private customer, you can buy this item as soon as we have it back in stock.
Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 30 mm | |
| diameter | 10 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7985/ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |