7985I05302 | Screws, Threaded Rods
Pan head screw, TX, M5, Ø 10 mm, 30 mm, stainless steel, DIN 7985, 7985I05302
Order No.: 14H8972
EAN: 4099889497618
MPN:
7985I05302
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1452 €
1000 pcs.
0.1261 €
5000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M5 | |
Length | 30 mm | |
diameter | 10 mm | |
Head shape | oval-head | |
Material | stainless steel | |
Standard number | DIN 7985 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181552 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |