7985I04162 | Screws, Threaded Rods

Pan head screw, TX, M4, Ø 8 mm, 16 mm, stainless steel, DIN 7985/ISO 7045, 7985I04162

Order No.: 14H8962
EAN: 4099889497526
MPN:
7985I04162
7985I04162 Screws, Threaded Rods
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Thread size M4
Length 16 mm
diameter 8 mm
Head shape oval-head
Material stainless steel
Standard number DIN 7985/ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement