7985I03122 | Screws, Threaded Rods
Pan head screw, TX, M3, Ø 6 mm, 12 mm, stainless steel, DIN 7985/ISO 7045, 7985I03122
Order No.: 14H8956
EAN: 4099889497472
MPN:
7985I03122
This item is no longer available.
As an alternative, we recommend the following item:
Pan head screw, TX, M3, Ø 5.6 mm, 12 mm, stainless steel, ISO 14583, BYB-3-14H9087
Order No.: 14H9087
Manufacturer: by.B
per pc. 0.0678 € *
Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 12 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | DIN 7985/ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |