7985I0216Z | Screws, Threaded Rods
Pan head screw, TX, M2, Ø 4 mm, 16 mm, steel, galvanized, DIN 7985, 7985I0216Z
Order No.: 14H9031
EAN: 4099889497816
MPN:
7985I0216Z
Unit Price (€ / pc.)
0.1737 € *
Available: 250 pcs.
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
100 pcs.
0.1583 €
1000 pcs.
0.1392 €
5000 pcs.
0.1238 €
10000 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M2 | |
Length | 16 mm | |
diameter | 4 mm | |
Head shape | oval-head | |
Material | steel, galvanized | |
Standard number | DIN 7985 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |