798525012Z | Screws, Threaded Rods

Pan head screw, PH cross slot, M2.5, 12 mm, steel, galvanized, DIN 7985/ISO 7045, 798525012Z

Order No.: 16H269
EAN: 4099889499797
MPN:
798525012Z
798525012Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0381 €
100 pcs.
0.0333 €
1000 pcs.
0.0286 €
5000 pcs.
0.0250 €
10000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.

With Phillips cross-recess.

Technical specifications
Spindle drive type PH cross slot
Length 12 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7985/ISO 7045
Thread size M2.5
Version pan head screw
Logistics
Customs tariff number 73181558
Country of origin DE
Compliance
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15