798506020Z | Screws, Threaded Rods
Pan head screw, PH cross slot, M6, 20 mm, steel, galvanized, DIN 7985/ISO 7045, 798506020Z
Order No.: 16H295
EAN: 4099889499933
MPN:
798506020Z
Unit Price (€ / pc.)
0.1071 € *
Available: 305 pcs.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0940 €
1000 pcs.
0.0809 €
5000 pcs.
0.0702 €
10000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
Head shape | oval-head | |
Length | 20 mm | |
Spindle drive type | PH cross slot | |
Version | pan head screw | |
Material | steel, galvanized | |
Standard number | DIN 7985/ISO 7045 | |
Thread size | M6 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181558 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |