798506018Z | Screws, Threaded Rods
Pan head screw, PH cross slot, M6, 18 mm, steel, galvanized, DIN 7985/ISO 7045, 798506018Z
Order No.: 16H294
EAN: 4099889499926
MPN:
798506018Z
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
100 pcs.
0.1476 €
1000 pcs.
0.1273 €
5000 pcs.
0.1131 €
10000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 18 mm | |
Standard number | DIN 7985/ISO 7045 | |
Thread size | M6 | |
Spindle drive type | PH cross slot | |
Product type | pan head screw | |
Material | steel, galvanized | |
Head shape | oval-head |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181558 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
RoHS conform | Yes |
SVHC free | No |