798506016Z | Screws, Threaded Rods
Pan head screw, PH cross slot, M6, 16 mm, steel, galvanized, DIN 7985/ISO 7045, 798506016Z
Order No.: 16H293
EAN: 4099889499919
MPN:
798506016Z
Unit Price (€ / pc.)
0.1392 € *
Available: 1,024 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1392 €
100 pcs.
0.1226 €
1000 pcs.
0.1047 €
5000 pcs.
0.0904 €
10000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
Filter | Property | Value |
---|---|---|
Spindle drive type | PH cross slot | |
Material | steel, galvanized | |
Thread size | M6 | |
Standard number | DIN 7985/ISO 7045 | |
Product type | pan head screw | |
Length | 16 mm | |
Head shape | oval-head |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |