798505008Z | Screws, Threaded Rods
Pan head screw, PH cross slot, M5, 8 mm, steel, galvanized, DIN 7985/ISO 7045, 798505008Z
Order No.: 16H286
EAN: 4099889499872
MPN:
798505008Z
Unit Price (€ / pc.)
0.0809 € *
Next delivery: 5,998 pcs. on 2025-07-11
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0714 €
1000 pcs.
0.0607 €
5000 pcs.
0.0524 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Head shape | oval-head | |
Material | steel, galvanized | |
Thread size | M5 | |
Spindle drive type | PH cross slot | |
Standard number | DIN 7985/ISO 7045 | |
Length | 8 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
RoHS conform | Yes |
SVHC free | No |