7982I3516Z | Screws, Threaded Rods
Countersunk head screw, TX, Ø 3.5 mm, 16 mm, steel, galvanized, DIN 7982/ISO 7050, 7982I3516Z
Order No.: 14H6006
EAN: 4099889496239
MPN:
7982I3516Z
As a private customer, you can buy this item as soon as we have it back in stock.
Countersunk sheet metal screw, TX drive, DIN 7982/ISO 7050, type 7982I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Length | 16 mm | |
| diameter | 3.5 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 7982/ISO 7050 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |