BYB-3-14H5728 | by.B
Pan head screw, PH cross slot, Ø 4.2 mm, 22 mm, steel, galvanized, DIN 7981/ISO 7049, BYB-3-14H5728
Order No.: 14H5728
EAN: 4099889496000
MPN:
BYB-3-14H5728
Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0547 €
1000 pcs.
0.0488 €
5000 pcs.
0.0428 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.
Phillips cross-recess screw made of case hardened steel
Technical specifications
Spindle drive type | PH cross slot | |
Standard number | DIN 7981/ISO 7049 | |
Head shape | oval-head | |
diameter | 4.2 mm | |
Length | 22 mm | |
Material | steel, galvanized | |
Version | pan head screw |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181491 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |