797135095Z | Screws, Threaded Rods
Cylinder head screw, slotted, Ø 3.5 mm, 9.5 mm, steel, galvanized, DIN 7971/ISO 1481, 797135095Z
Order No.: 14H5160
EAN: 4099889495775
MPN:
797135095Z
No longer in assortment
Unit Price (€ / pc.)
0.0143 € *
Available: 22,020 pcs.
Cylindrical head sheet metal screws, zinc galvanized DIN 7971/ISO 1481, type BS 700.
Case hardened steel
Technical specifications
Filter | Property | Value |
---|---|---|
Standard number | DIN 7971/ISO 1481 | |
Head shape | cylinder head | |
Spindle drive type | slotted | |
Product type | cylinder head screw | |
Material | steel, galvanized | |
Length | 9.5 mm | |
diameter | 3.5 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181491 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |