7922922ZN | Screws, Threaded Rods
Countersunk head screw, PH cross slot, Ø 2.9 mm, 22 mm, steel, galvanized, DIN 7982/ISO 7050, 7922922ZN
Order No.: 14H587
EAN: 4099889496178
MPN:
7922922ZN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0333 € *
Available: 1,691 pcs.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0333 €
100 pcs.
0.0274 €
1000 pcs.
0.0238 €
5000 pcs.
0.0202 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk sheet metal screws, zinc galvanized DIN 7982/ISO 7050, type BS 900.
Phillips cross-recess screw made of case hardened steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Length | 22 mm | |
| diameter | 2.9 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 7982/ISO 7050 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |