750934008Z | Screws, Threaded Rods
Pan head screw, PZ cross slot, Ø 4 mm, 8 mm, steel, galvanized, 750934008Z
Order No.: 14H634
EAN: 4099889496369
MPN:
750934008Z
Unit Price (€ / pc.)
0.0655 € *
Available: 169 pcs.
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0655 €
1000 pcs.
0.0547 €
2000 pcs.
0.0476 €
6000 pcs.
0.0440 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Raised-head thread-cutting screws, type Plas.
For thermoplastic, with Pozidriv cross-recess. Suitable, e.g. for fastening PCBs and mounting boards
Technical specifications
Filter | Property | Value |
---|---|---|
Head shape | oval-head | |
Spindle drive type | PZ cross slot | |
Product type | pan head screw | |
Material | steel, galvanized | |
Length | 8 mm | |
diameter | 4 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181558 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |