750933512Z | Screws, Threaded Rods
Pan head screw, PZ cross slot, Ø 3.5 mm, 12 mm, steel, galvanized, 750933512Z
Order No.: 14H632
EAN: 4099889496352
MPN:
750933512Z
Unit Price (€ / pc.)
0.0512 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
102.34 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0512 €
6000 pcs.
0.0464 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Raised-head thread-cutting screws, type Plas.
For thermoplastic, with Pozidriv cross-recess. Suitable, e.g. for fastening PCBs and mounting boards
Technical specifications
Filter | Property | Value |
---|---|---|
Head shape | oval-head | |
Spindle drive type | PZ cross slot | |
Product type | pan head screw | |
Material | steel, galvanized | |
Length | 12 mm | |
diameter | 3.5 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181558 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |