BYB-3-14H630 | by.B
Pan head screw, PZ cross slot, Ø 3.5 mm, 8 mm, steel, galvanized, BYB-3-14H630
Order No.: 14H630
EAN: 4099889496338
MPN:
BYB-3-14H630
Unit Price (€ / pc.)
0.0583 € *
Available: 1,900 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Raised-head thread-cutting screws, type Plas.
For thermoplastic, with Pozidriv cross-recess. Suitable, e.g. for fastening PCBs and mounting boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PZ cross slot | |
| Length | 8 mm | |
| diameter | 3.5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |