7500C03012ZN | Screws, Threaded Rods
Pan head screw, PZ cross slot, M3, Ø 6 mm, 12 mm, steel, galvanized, DIN 7500, 7500C03012ZN
Order No.: 16H6724
EAN: 4099889501162
MPN:
7500C03012ZN
Unit Price (€ / pc.)
0.0655 € *
Available: 590 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0571 €
1000 pcs.
0.0488 €
5000 pcs.
0.0428 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.
Made of case hardened steel, with Pozidriv cross-recess
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M3 | |
| Length | 12 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181499 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |