7500C03006ZN | Screws, Threaded Rods

Pan head screw, PZ cross slot, M3, Ø 6 mm, 6 mm, steel, galvanized, DIN 7500, 7500C03006ZN

Order No.: 16H6718
EAN: 4099889501131
MPN:
7500C03006ZN
7500C03006ZN Screws, Threaded Rods Image 1
7500C03006ZN Screws, Threaded Rods Image 2
7500C03006ZN Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 5,780 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0405 €
100 pcs.
0.0345 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.

Made of case hardened steel, with Pozidriv cross-recess

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PZ cross slot
Thread size M3
Length 6 mm
diameter 6 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7500
Logistics
Property Value
Customs tariff number 73181499
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes