7500C025010ZN | Screws, Threaded Rods
Pan head screw, PZ cross slot, M2.5, Ø 5 mm, 10 mm, steel, galvanized, DIN 7500, 7500C025010ZN
Order No.: 16H6714
EAN: 4099889501117
MPN:
7500C025010ZN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Available: 690 pcs.
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
100 pcs.
0.0809 €
1000 pcs.
0.0690 €
5000 pcs.
0.0595 €
10000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.
Made of case hardened steel, with Pozidriv cross-recess
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M2.5 | |
| Length | 10 mm | |
| diameter | 5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181499 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |