401705008ZN | Screws, Threaded Rods
Hexagon head screw, external hexagon, M5, 8 mm, steel, galvanized, DIN 933/ISO 4017, 401705008ZN
Order No.: 16H5374
EAN: 4099889500776
MPN:
401705008ZN
No longer in assortment
Unit Price (€ / pc.)
0.0417 € *
Available: 6,830 pcs.
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Length | 8 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | DIN 933/ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181588 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |