1458325102 | Screws, Threaded Rods
Pan head screw, TX, M2.5, Ø 5 mm, 10 mm, stainless steel, ISO 14583, 1458325102
Order No.: 14H9107
EAN: 4099889498509
MPN:
1458325102
Unit Price (€ / pc.)
0.0916 € *
Available: 350 pcs.
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0809 €
500 pcs.
0.0714 €
1000 pcs.
0.0607 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, TX, M2.5, Ø 5 mm, 10 mm, stainless steel, ISO 14583
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M2.5 | |
Length | 10 mm | |
diameter | 5 mm | |
Head shape | oval-head | |
Material | stainless steel | |
Standard number | ISO 14583 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |