1458325082 | Screws, Threaded Rods

Pan head screw, TX, M2.5, 8 mm, stainless steel, ISO 14583, 1458325082

Order No.: 14H9106
EAN: 4099889498493
MPN:
1458325082
1458325082 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 150 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0643 €
500 pcs.
0.0559 €
1000 pcs.
0.0476 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket head screw with hexagon socket, M2.5x8, TX-8.

Technical specifications
Standard number ISO 14583
Head shape oval-head
Spindle drive type TX
Product type pan head screw
Material stainless steel
Length 8 mm
Thread size M2.5
Logistics
Customs tariff number 73181552
Country of origin TW
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes