BYB-3-14H9102 | by.B
Pan head screw, TX, M5, Ø 9.5 mm, 25 mm, stainless steel, ISO 14583, BYB-3-14H9102
Order No.: 14H9102
EAN: 4099889498455
MPN:
BYB-3-14H9102
Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2142 €
100 pcs.
0.1952 €
500 pcs.
0.1773 €
1000 pcs.
0.1583 €
5000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, TX, M5, Ø 9.5 mm, 25 mm, stainless steel, ISO 14583
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 25 mm | |
| diameter | 9.5 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | ISO 14583 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181552 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |