1458305162 | Screws, Threaded Rods
Pan head screw, TX, M5, Ø 9.5 mm, 16 mm, stainless steel, ISO 14583, 1458305162
Order No.: 14H9100
EAN: 4099889498431
MPN:
1458305162
Unit Price (€ / pc.)
0.3213 € *
Available: 807 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2856 €
500 pcs.
0.2523 €
1000 pcs.
0.2166 €
5000 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, TX, M5, Ø 9.5 mm, 16 mm, stainless steel, ISO 14583
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M5 | |
Length | 16 mm | |
diameter | 9.5 mm | |
Head shape | oval-head | |
Material | stainless steel | |
Standard number | ISO 14583 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |