1458305082 | Screws, Threaded Rods
Pan head screw, TX, M5, Ø 9.5 mm, 8 mm, stainless steel, ISO 14583, 1458305082
Order No.: 14H9097
EAN: 4099889498400
MPN:
1458305082
Unit Price (€ / pc.)
0.2285 € *
Available: 563 pcs.
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
100 pcs.
0.2023 €
500 pcs.
0.1773 €
1000 pcs.
0.1523 €
5000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, TX, M5, Ø 9.5 mm, 8 mm, stainless steel, ISO 14583
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M5 | |
Length | 8 mm | |
diameter | 9.5 mm | |
Head shape | oval-head | |
Material | stainless steel | |
Standard number | ISO 14583 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |