BYB-3-14H9093 | by.B
Pan head screw, TX, M4, Ø 8 mm, 16 mm, stainless steel, ISO 14583, BYB-3-14H9093
Order No.: 14H9093
EAN: 4099889498363
MPN:
BYB-3-14H9093
Unit Price (€ / pc.)
0.0904 € *
Available: 1,077 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0833 €
500 pcs.
0.0750 €
1000 pcs.
0.0678 €
5000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, TX, M4, Ø 8 mm, 16 mm, stainless steel, ISO 14583
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 16 mm | |
| diameter | 8 mm | |
| Head shape | oval-head | |
| Material | stainless steel | |
| Standard number | ISO 14583 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | TW |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |