1458303102 | Screws, Threaded Rods
Pan head screw, TX, M3, Ø 5.6 mm, 10 mm, stainless steel, ISO 14583, 1458303102
Order No.: 14H9086
EAN: 4099889498295
MPN:
1458303102
Unit Price (€ / pc.)
0.1059 € *
Available: 1,924 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0940 €
500 pcs.
0.0821 €
1000 pcs.
0.0702 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, TX, M3, Ø 5.6 mm, 10 mm, stainless steel, ISO 14583
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M3 | |
Length | 10 mm | |
diameter | 5.6 mm | |
Head shape | oval-head | |
Material | stainless steel | |
Standard number | ISO 14583 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |