1458302102 | Screws, Threaded Rods

Pan head screw, TX, M2, Ø 4 mm, 10 mm, stainless steel, ISO 14583, 1458302102

Order No.: 14H9084
EAN: 4099889498271
MPN:
1458302102
1458302102 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 325 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0583 €
500 pcs.
0.0512 €
1000 pcs.
0.0440 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan head screw, TX, M2, Ø 4 mm, 10 mm, stainless steel, ISO 14583

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Thread size M2
Length 10 mm
diameter 4 mm
Head shape oval-head
Material stainless steel
Standard number ISO 14583
Logistics
Property Value
Country of origin TW
Customs tariff number 73181552
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes