1458302062 | Screws, Threaded Rods
Pan head screw, TX, M2, Ø 4 mm, 6 mm, stainless steel, ISO 14583, 1458302062
Order No.: 14H9082
EAN: 4099889498257
MPN:
1458302062
Unit Price (€ / pc.)
0.0500 € *
Available: 2,263 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
100 pcs.
0.0452 €
500 pcs.
0.0393 €
1000 pcs.
0.0333 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan head screw, TX, M2, Ø 4 mm, 6 mm, stainless steel, ISO 14583
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | pan head screw | |
Spindle drive type | TX | |
Thread size | M2 | |
Length | 6 mm | |
diameter | 4 mm | |
Head shape | oval-head | |
Material | stainless steel | |
Standard number | ISO 14583 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |