1458125122 | Screws, Threaded Rods
Countersunk head screw, TX, M2.5, Ø 4.7 mm, 12 mm, stainless steel, ISO 14581, 1458125122
Order No.: 14H9078
EAN: 4099889498219
MPN:
1458125122
Unit Price (€ / pc.)
0.0678 € *
Available: 1,125 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0607 €
500 pcs.
0.0547 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw ISO14581 M2,5x12 A2 TX-8
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | countersunk head screw | |
Spindle drive type | TX | |
Thread size | M2.5 | |
Length | 12 mm | |
diameter | 4.7 mm | |
Head shape | countersunk head | |
Material | stainless steel | |
Standard number | ISO 14581 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |