1458125102 | Screws, Threaded Rods
Countersunk head screw, TX, M2.5, 10 mm, stainless steel, ISO 14581, 1458125102
Order No.: 14H9077
EAN: 4099889498202
MPN:
1458125102
Unit Price (€ / pc.)
0.0583 € *
Available: 2,792 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0524 €
500 pcs.
0.0464 €
1000 pcs.
0.0405 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screw with hexagon socket (Tx), M2.5x10, TX-8.
Technical specifications
Standard number | ISO 14581 | |
Head shape | countersunk head | |
Spindle drive type | TX | |
Product type | countersunk head screw | |
Material | stainless steel | |
Length | 10 mm | |
Thread size | M2.5 |
Download
Logistics
Customs tariff number | 73181552 |
Country of origin | TW |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |