BYB-3-14H9069 | by.B
Countersunk head screw, TX, M5, Ø 9.3 mm, 20 mm, stainless steel, ISO 14581, BYB-3-14H9069
Order No.: 14H9069
EAN: 4099889498127
MPN:
BYB-3-14H9069
Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.1154 €
500 pcs.
0.1047 €
1000 pcs.
0.0904 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw ISO14581 M5x20 A2 TX-25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 20 mm | |
| diameter | 9.3 mm | |
| Head shape | countersunk head | |
| Material | stainless steel | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181552 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |