1458105162 | Screws, Threaded Rods
Countersunk head screw, TX, M5, Ø 9.3 mm, 16 mm, stainless steel, ISO 14581, 1458105162
Order No.: 14H9068
EAN: 4099889498110
MPN:
1458105162
Unit Price (€ / pc.)
0.1737 € *
Available: 853 pcs.
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
100 pcs.
0.1559 €
500 pcs.
0.1392 €
1000 pcs.
0.1214 €
5000 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw ISO14581 M5x16 A2 TX-25
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | countersunk head screw | |
Spindle drive type | TX | |
Thread size | M5 | |
Length | 16 mm | |
diameter | 9.3 mm | |
Head shape | countersunk head | |
Material | stainless steel | |
Standard number | ISO 14581 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |