1458104252 | Screws, Threaded Rods
Countersunk head screw, TX, M4, Ø 8.4 mm, 25 mm, steel, galvanized, ISO 14581, 1458104252
Order No.: 14H9065
EAN: 4099889498080
MPN:
1458104252
Unit Price (€ / pc.)
0.1083 € *
Available: 340 pcs.
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1083 €
100 pcs.
0.0976 €
500 pcs.
0.0869 €
1000 pcs.
0.0762 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw ISO14581 M4x25 A2 TX-20
Technical specifications
Standard number | ISO 14581 | |
Head shape | countersunk head | |
Spindle drive type | TX | |
Product type | countersunk head screw | |
Material | steel, galvanized | |
Length | 25 mm | |
diameter | 8.4 mm | |
Thread size | M4 |
Download
Logistics
Customs tariff number | 73181552 |
Country of origin | TW |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |