1458103202 | Screws, Threaded Rods
Countersunk head screw, TX, M3, 20 mm, stainless steel, ISO 14581, 1458103202
Order No.: 14H9059
EAN: 4099889498028
MPN:
1458103202
Unit Price (€ / pc.)
0.1035 € *
Available: 478 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
100 pcs.
0.0928 €
500 pcs.
0.0833 €
1000 pcs.
0.0726 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | countersunk head screw | |
Head shape | countersunk head | |
Material | stainless steel | |
Thread size | M3 | |
Spindle drive type | TX | |
Standard number | ISO 14581 | |
Length | 20 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |