BYB-3-14H9058 | by.B
Countersunk head screw, TX, M3, Ø 5.5 mm, 16 mm, stainless steel, ISO 14581, BYB-3-14H9058
Order No.: 14H9058
EAN: 4099889498011
MPN:
BYB-3-14H9058
Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0845 €
500 pcs.
0.0762 €
1000 pcs.
0.0666 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw ISO14581 M3x16 A2 TX-10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 16 mm | |
| diameter | 5.5 mm | |
| Head shape | countersunk head | |
| Material | stainless steel | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181552 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |