1458102102 | Screws, Threaded Rods
Countersunk head screw, TX, M2, Ø 3.8 mm, 10 mm, stainless steel, ISO 14581, 1458102102
Order No.: 14H9053
EAN: 4099889497960
MPN:
1458102102
Unit Price (€ / pc.)
0.0631 € *
Available: 544 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0571 €
500 pcs.
0.0500 €
1000 pcs.
0.0440 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw ISO14581 M2x10 A2 TX-6
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | countersunk head screw | |
Spindle drive type | TX | |
Thread size | M2 | |
Length | 10 mm | |
diameter | 3.8 mm | |
Head shape | countersunk head | |
Material | stainless steel | |
Standard number | ISO 14581 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |