1458102082 | Screws, Threaded Rods
Countersunk head screw, TX, M2, Ø 3.8 mm, 8 mm, stainless steel, ISO 14581, 1458102082
Order No.: 14H9052
EAN: 4099889497953
MPN:
1458102082
Unit Price (€ / pc.)
0.0524 € *
Available: 353 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0476 €
500 pcs.
0.0417 €
1000 pcs.
0.0369 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw ISO14581 M2x8 A2 TX-6
Technical specifications
Standard number | ISO 14581 | |
Head shape | countersunk head | |
Spindle drive type | TX | |
Product type | countersunk head screw | |
Material | stainless steel | |
Length | 8 mm | |
diameter | 3.8 mm | |
Thread size | M2 |
Download
Logistics
Customs tariff number | 73181552 |
Country of origin | TW |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |