1458102062 | Screws, Threaded Rods
Countersunk head screw, TX, M2, 6 mm, stainless steel, ISO 14581, 1458102062
Order No.: 14H9051
EAN: 4099889497946
MPN:
1458102062
Unit Price (€ / pc.)
0.0512 € *
Available: 1,080 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0512 €
100 pcs.
0.0464 €
500 pcs.
0.0417 €
1000 pcs.
0.0357 €
5000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Spindle drive type | TX | |
Material | stainless steel | |
Thread size | M2 | |
Standard number | ISO 14581 | |
Product type | countersunk head screw | |
Length | 6 mm | |
Head shape | countersunk head |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |