141 05 08PA | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M5, 8 mm, PA, DIN 965/ISO 7046, 141 05 08PA
Order No.: 16H5054
EAN: 4099889500646
MPN:
141 05 08PA
No longer in assortment
Unit Price (€ / pc.)
0.0417 € *
Available: 1,800 pcs.
Countersunk screws, polyamide PA 6.6, type 965.
DIN 34811, similar to DIN 965/ EN ISO 7046
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 8 mm | |
| Head shape | countersunk head | |
| Material | PA | |
| Standard number | DIN 965/ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |