105 0860 699 01 | Screws, Threaded Rods
Star handle screw, M8, Ø 40 mm, 60 mm, PA, 105 0860 699 01
Order No.: 16H5618
EAN: 4099889501087
MPN:
105 0860 699 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
196.95 € *
Price list
Quantity
Price per unit*
25 pcs.
7.8778 €
100 pcs.
7.0924 €
250 pcs.
6.3070 €
500 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Star grip screws, type PB 105..69901.
Made of PA 6.6 (SK-01), black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | star handle screw | |
| Thread size | M8 | |
| Length | 60 mm | |
| diameter | 40 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |