105 0620 699 01 | Screws, Threaded Rods
Star handle screw, M6, Ø 30 mm, 20 mm, PA, 105 0620 699 01
Order No.: 16H5602
EAN: 4099889501025
MPN:
105 0620 699 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Available: 22 pcs.
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
25 pcs.
3.9032 €
100 pcs.
3.5105 €
250 pcs.
3.1297 €
500 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Star grip screws, type PB 105..69901.
Made of PA 6.6 (SK-01), black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | star handle screw | |
| Thread size | M6 | |
| Length | 20 mm | |
| diameter | 30 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |