0975000062 | Screws, Threaded Rods
Threaded rod, M6, 1000 mm, stainless steel, DIN 975, 0975000062
Order No.: 16H362
EAN: 4099889500240
MPN:
0975000062
Unit Price (€ / pc.)
3.5581 € *
Available: 27 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2368 €
25 pcs.
2.9988 €
50 pcs.
2.7489 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rods DIN 975, stainless steel V2A, type BS.
Technical specifications
Filter | Property | Value |
---|---|---|
Standard number | DIN 975 | |
Product type | threaded rod | |
Material | stainless steel | |
Length | 1000 mm | |
Thread size | M6 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181535 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |