BYB-3-16H356 | by.B

Threaded rod, M4, 1000 mm, stainless steel, DIN 975, BYB-3-16H356

Order No.: 16H356
EAN: 4099889500226
MPN:
BYB-3-16H356
BYB-3-16H356 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 87 pcs.
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5347 €
25 pcs.
2.3443 €
50 pcs.
2.1539 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Threaded rods DIN 975, stainless steel V2A, type BS.

Technical specifications
Filter Property Value
Product type threaded rod
Thread size M4
Length 1000 mm
Material stainless steel
Standard number DIN 975
Logistics
Property Value
Country of origin NL
Customs tariff number 73181900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15