0965I05352 | Screws, Threaded Rods

Countersunk head screw, TX, M5, Ø 9.2 mm, 35 mm, stainless steel, DIN 965, 0965I05352

Order No.: 14H9021
EAN: 4099889497793
MPN:
0965I05352
0965I05352 Screws, Threaded Rods
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Countersunk screws, DIN 965, stainless steel, TX drive, type 0965I.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Thread size M5
Length 35 mm
diameter 9.2 mm
Head shape countersunk head
Material stainless steel
Standard number DIN 965
Logistics
Property Value
Country of origin TW
Customs tariff number 73181552
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement