0965I05102 | Screws, Threaded Rods
Countersunk head screw, TX, M5, Ø 9.2 mm, 10 mm, stainless steel, DIN 965, 0965I05102
Order No.: 14H9015
EAN: 4099889497779
MPN:
0965I05102
This item is no longer available.
As an alternative, we recommend the following item:
Countersunk head screw, TX, M5, Ø 9.3 mm, 10 mm, stainless steel, ISO 14581, BYB-3-14H9066
Order No.: 14H9066
Manufacturer: by.B
per pc. 0.1071 € *
Countersunk screws, DIN 965, stainless steel, TX drive, type 0965I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 10 mm | |
| diameter | 9.2 mm | |
| Head shape | countersunk head | |
| Material | stainless steel | |
| Standard number | DIN 965 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |