0965I04252 | Screws, Threaded Rods

Countersunk head screw, TX, M4, Ø 7.5 mm, 25 mm, stainless steel, DIN 965, 0965I04252

Order No.: 14H9014
EAN: 4099889497762
MPN:
0965I04252
0965I04252 Screws, Threaded Rods
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Countersunk screws, DIN 965, stainless steel, TX drive, type 0965I.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Thread size M4
Length 25 mm
diameter 7.5 mm
Head shape countersunk head
Material stainless steel
Standard number DIN 965
Logistics
Property Value
Customs tariff number 73181552
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement